Analog Devices HMC252AQS24E, RF Switch Circuit 3GHz Single SP6T 26dB Isolation 24-Pin QSOP

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): TW
Product Details

The Analog Devices portfolio of switches includes a range of single pole, single throw (SPST) and single-pole, double throw (SPDT) devices, as well as SP3T, SP4T, SP5T, SP6T, and SP8T options. Our diverse switch family covers a broad range of applications by providing reliable, high performance, as well as low cost and small form factor devices to meet multiple design needs.

Applications:
Automotive telematics
Telecom infrastructure
Military and space
Portable wireless
Test and measurement equipment

The HMC252AQS24E is low-cost non-reflective SP6T switches in 24-lead QSOP packages featuring wideband operation from DC to 3.0 GHz. The switch offers a single positive bias and true TTL/CMOS compatibility. A 3:6 decoder is integrated on the switch requiring only 3 control lines and a positive bias to select each path. The HMC252AQS24E SP6T replaces multiple configurations of SP4T and SPDT MMIC switches and logic drivers.

Low insertion loss (2 GHz): 1.0 dB
Single positive supply: VDD = +3V to +5V
Integrated 3:6 TTL decoder
24 lead QSOP package
Applications
Base station
CATV / DBS
MMDS and wireless LAN
Test equipment

Specification
Attribute Value
Switch Configuration Single SP6T
Maximum Insertion Loss 1.8dB
Minimum Isolation 26dB
Switching Speed 25ns
Number of Switches 1
Mounting Type Surface Mount
Package Type QSOP
Pin Count 24
Dimensions 8.75 x 4 x 1.5mm
Length 8.75mm
Width 4mm
Height 1.5mm
Maximum Frequency 3GHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Frequency 1GHz
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5 V
135 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 240.54
(exc. VAT)
R 276.62
(inc. VAT)
units
Per unit
1 - 9
R 240.54
10 - 24
R 235.73
25 +
R 228.66
Not Available for premium delivery
Packaging Options: