Analog Devices AD8362ARUZ RF Controller
- RS stock no.:
- 412-670
- Mfr. Part No.:
- AD8362ARUZ
- Manufacturer:
- Analog Devices
View all RF Modules
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 327.31
(exc. VAT)
R 376.41
(inc. VAT)
units | Per unit |
1 - 9 | R 327.31 |
10 - 49 | R 319.13 |
50 - 99 | R 309.56 |
100 - 249 | R 297.18 |
250 + | R 285.29 |
Packaging Options:
- RS stock no.:
- 412-670
- Mfr. Part No.:
- AD8362ARUZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Signal Conversion, Analog Devices
Specification
Attribute | Value |
Component Type | Controller |
Mounting Type | Surface Mount |
Dimensions | 5 x 4.4 x 1.05mm |
Height | 1.05mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |