- RS stock no.:
- 817-3670
- Mfr. Part No.:
- MRF89XAM9A-I/RM
- Manufacturer:
- Microchip
- RS stock no.:
- 817-3670
- Mfr. Part No.:
- MRF89XAM9A-I/RM
- Manufacturer:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MRF89XAM9A 915MHz Transceiver Module
The MRF89XAM9A is a multi-channel FSK/OOK transceiver module operating in the 902-928MHz ISM frequency band. It is based on the Microchip MRF89XA single-chip RF transceiver.
RF Frequency Range: 902 to 928MHz ISM band
RF Output Power: +10dBm
Receiver Sensitivity: -105dBm @ 25kbps FSK
Modulation: FSK, OOK
OTA Data Rate: up to 200kbps
Supports packet handling, data whitening and automatic CRC generation
Supports Manchester encoding/decoding
Incoming sync word (pattern) recognition
Bit synchronizer for incoming data and clock synchronization/recovery
Supports proprietary sub-1GHz wireless protocols
Digital RSSI
64-byte Tx/Rx data FIFO
Host communication: serial SPI
Supports power-saving modes
PCB antenna
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 17.8 x 27.9 x 1.9mm
Supports MiWi™ development environment, proprietary wireless networking protocols
Applications: Home/Industrial Automation, Remote Control, Wireless PC Peripherals, Remote Keyless Entry, Vehicle Sensor Monitoring, Telemetry, Local communication for the Internet of Things (IoT)
RS Product Codes
798-5264 MRF89XAM9A-I/RM
817-3670 MRF89XAM9A-I/RM (Pack of 54)
RF Product Code for Device
754-5115 MRF89XAT-I/MQ
RF Output Power: +10dBm
Receiver Sensitivity: -105dBm @ 25kbps FSK
Modulation: FSK, OOK
OTA Data Rate: up to 200kbps
Supports packet handling, data whitening and automatic CRC generation
Supports Manchester encoding/decoding
Incoming sync word (pattern) recognition
Bit synchronizer for incoming data and clock synchronization/recovery
Supports proprietary sub-1GHz wireless protocols
Digital RSSI
64-byte Tx/Rx data FIFO
Host communication: serial SPI
Supports power-saving modes
PCB antenna
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 17.8 x 27.9 x 1.9mm
Supports MiWi™ development environment, proprietary wireless networking protocols
Applications: Home/Industrial Automation, Remote Control, Wireless PC Peripherals, Remote Keyless Entry, Vehicle Sensor Monitoring, Telemetry, Local communication for the Internet of Things (IoT)
RS Product Codes
798-5264 MRF89XAM9A-I/RM
817-3670 MRF89XAM9A-I/RM (Pack of 54)
RF Product Code for Device
754-5115 MRF89XAT-I/MQ
Approvals
FCC, IC, C-TICK
Wireless Modules - Microchip
Specification
Attribute | Value |
---|---|
Technology | Low IF/ISM Transceiver |
Modulation Technique | FSK, OOK |
Package Type | QFN |
Pin Count | 32 |
Mounting Type | Surface Mount |
Dimensions | 5.1 x 5.1 x 0.75mm |
Length | 5.1mm |
Width | 5.1mm |
Height | 0.75mm |
Maximum Operating Band 1 Frequency | 250kHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 50kHz |
Minimum Operating Supply Voltage | 2.1 V |
Minimum Operating Temperature | -40 °C |
Number of Operating Bands | 2 |