Analog Devices HMC611LP4E RF Detector 10GHz
- RS stock no.:
- 862-6180
- Mfr. Part No.:
- HMC611LP4E
- Manufacturer:
- Analog Devices
Image representative of range
View all RF Detectors
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 419.87
(exc. VAT)
R 482.85
(inc. VAT)
units | Per unit |
1 + | R 419.87 |
Packaging Options:
- RS stock no.:
- 862-6180
- Mfr. Part No.:
- HMC611LP4E
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
RF Detectors, Analog Devices Hittite
RF & Microwave, Analog Devices
Specification
Attribute | Value |
Maximum Frequency | 10GHz |
Minimum Frequency | 1 MHz |
Dimensions | 4.1 x 4.1 x 1mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Height | 1mm |
Length | 4.1mm |
Model Number p | HMC611LP4E |
Width | 4.1mm |