Analog Devices HMC611LP4E RF Detector 10GHz
- RS stock no.:
- 160-2668
- Mfr. Part No.:
- HMC611LP4E
- Manufacturer:
- Analog Devices
Image representative of range
View all RF Detectors
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (On a Reel of 50)
R 370.197
(exc. VAT)
R 425.727
(inc. VAT)
units | Per unit | Per Reel* |
50 + | R 370.197 | R 18,509.85 |
*price indicative |
- RS stock no.:
- 160-2668
- Mfr. Part No.:
- HMC611LP4E
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RF Detectors, Analog Devices Hittite
Specification
Attribute | Value |
Maximum Frequency | 10GHz |
Minimum Frequency | 1 MHz |
Dimensions | 4.1 x 4.1 x 1mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Height | 1mm |
Length | 4.1mm |
Width | 4.1mm |
Model Number p | HMC611LP4E |