Analog Devices HMC1119LP4ME 31.75dB RF Attenuator

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): MY
Product Details

Attenuation range: 0.25 dB LSB steps to 31.75 dB
Low insertion loss:
1.1 dB at 1.0 GHz
1.3 dB at 2.0 GHz
Typical step error: less than ±0.1 dB
Excellent attenuation accuracy: less than ±0.2 dB
Low phase shift error: 6° phase shift at 1.0 GHz
Safe state transitions
High linearity
1 dB compression (P1dB): 31 dBm typical
Input third-order intercept (IP3): 54 dBm typical
RF settling time (0.05 dB final RF output): 250 ns
Single supply operation: 3.3 V to 5.0 V
24-lead, 4 mm ´ 4 mm LFCSP package: 16 mm2
Applications
Cellular infrastructure
Microwave radios and very small aperture terminals (VSATs)
Test equipment and sensors
IF and RF designs

Specification
Attribute Value
Maximum Frequency 6GHz
Minimum Frequency 0.1 GHz
Maximum Attenuation 31.75dB
Manual/Programmable Adjustment Manual
Connector Type SMA
Dimensions 4 x 4 x 0.85mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Height 0.85mm
Length 4mm
Width 4mm
Model Number p IBIS
73 Available from UK/Europe in 4–6 working days (Covid-19 flight delays could impact quoted delivery times) for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 199.56
(exc. VAT)
R 229.49
(inc. VAT)
units
Per unit
1 - 9
R 199.56
10 - 24
R 195.57
25 +
R 189.70
Not Available for premium delivery
Packaging Options: