Cartridge 3M Vapour for use with Half Facepiece 6000 Series 7000034746
- RS stock no.:
- 834-168
- Mfr. Part No.:
- 7000034746
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 box of 8 units)*
R 1 430,96
(exc. VAT)
R 1 645,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 7 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 1,430.96 | R 178.87 |
*price indicative
- RS stock no.:
- 834-168
- Mfr. Part No.:
- 7000034746
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cartridge | |
| Filter Type | Vapour | |
| For Use With | Half Facepiece 6000 Series | |
| Connection Type | Bayonet | |
| Colour | Grey | |
| Quantity Per Package | 32Per Pack | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cartridge | ||
Filter Type Vapour | ||
For Use With Half Facepiece 6000 Series | ||
Connection Type Bayonet | ||
Colour Grey | ||
Quantity Per Package 32Per Pack | ||
Standards/Approvals CE | ||
Exempt
- COO (Country of Origin):
- GB
The 3M Reusable Respirator Filter is essential protective components designed for compatibility with all reusable half and full face masks featuring bayonet filter connections.
Filters effectively protect against solid and liquid particles
Gas and vapour filters provide protection against organic vapours and acid gases
Compliant with European standards EN 143:2021 and EN 14387:2004 + A1:2008
Designed for easy replacement when breathing resistance increases