Skytec Sentinel Series Respiratory Protection Respiratory Protection Accessory, Size One-Size

Subtotal (1 unit)*

R 5 776,96

(exc. VAT)

R 6 643,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,776.96

*price indicative

RS stock no.:
834-159
Mfr. Part No.:
SKR00003BZ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Respiratory Protection Accessory

Sub Type

Respiratory Protection

Size

One-Size

Series

Sentinel

Colour

Black

Standards/Approvals

CE

Exempt

COO (Country of Origin):
CN
The Skytec Faceshield is designed to deliver reliable protection with comfort and adaptability, making it suitable for a wide range of industrial and professional environments. Its clear Vision and flexible features ensure both safety and ease of use.

Flip-up feature enhances flexibility and efficiency

Adjustable visor depth provides a personalised fit

Clear, wide Vision with medium-impact protection

Replacement visors are available in various shades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy