Moldex SERIES 7000 Series Mask Mask Respirator, Size S
- RS stock no.:
- 832-634
- Mfr. Part No.:
- 700401
- Manufacturer:
- Moldex
Image representative of range
Subtotal (1 unit)*
R 920,02
(exc. VAT)
R 1 058,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 920.02 |
*price indicative
- RS stock no.:
- 832-634
- Mfr. Part No.:
- 700401
- Manufacturer:
- Moldex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Sub Type | Mask | |
| Product Type | Mask Respirator | |
| Size | S | |
| Series | SERIES 7000 | |
| Material | Polypropylene, Silicone Rubber | |
| Replacement Filter Included | No | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Sub Type Mask | ||
Product Type Mask Respirator | ||
Size S | ||
Series SERIES 7000 | ||
Material Polypropylene, Silicone Rubber | ||
Replacement Filter Included No | ||
Standards/Approvals UKCA | ||
Exempt
- COO (Country of Origin):
- CN
The Moldex Half mask provides efficient protection against gas, vapour, and dust, designed for comfort and utility during various industrial applications.
Extremely lightweight design ensures user comfort during prolonged use
Manufactured in an ISO 9001 certified plant for consistent quality
100% PVC-free materials enhance user safety and environmental responsibility
EasyLock filter system allows for straightforward filter attachment and maintenance
Related links
- Moldex SERIES 7000 Series Mask Mask Respirator, Size S
- Moldex SERIES 7000 Series Mask Mask Respirator, Size L
- Moldex 9000 Series Mask Mask Respirator, Size S/L/M
- Moldex 7000/9000 Series Mask Mask Respirator
- Moldex SERIES 7000 Series Half Mask Face Fit Testing Kit, Size M
- Cleanspace PAF Series Full Mask Mask Respirator, Size S
- Cleanspace CST Series Full Mask Mask Respirator, Size S
- uvex Silv-Air 5310 Series Mask Respirator Mask, Size S/M Hypoallergenic
