3M 6000 Series Full-Type Respirator Mask, Size L, Hypoallergenic
- RS stock no.:
- 650-104
- Mfr. Part No.:
- 7100015052
- Manufacturer:
- 3M
Subtotal (1 box of 4 units)*
R 13 773,33
(exc. VAT)
R 15 839,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 13,773.33 | R 3,443.333 |
*price indicative
- RS stock no.:
- 650-104
- Mfr. Part No.:
- 7100015052
- Manufacturer:
- 3M
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Full Mask | |
| Size | L | |
| Hypoallergenic | Yes | |
| Series | 6000 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Full Mask | ||
Size L | ||
Hypoallergenic Yes | ||
Series 6000 | ||
Colour Grey | ||
Exempt
- COO (Country of Origin):
- PL
The 3M Full Facepiece Reusable Respirator 6000 Series helps provide protection against certain airborne contaminants. Versatile—use with 3M particulate filters, gas/vapour cartridges and supplied air respirator systems. The 3M™ Cool Flow ™ Valve helps make breathing easier. These features combine to make a comfortable, practical and economical solution. Recommended applications include assembly , chemical clean-up, chemical handling, chemical splash, chipping, chiselling, cleaning, furnace operations, grinding, laboratories, machining, masonry, painting, pouring/casting, sanding, sawing, and welding. Industries in which this facepiece are commonly used include agriculture, construction, general manufacturing, pharmaceuticals, and primary metals.
Simple and easy to use
Well balanced and four strap head suspension which is easy to put on and take off
Flexible system for use with 3M gas and vapour and particulate cartridges and filters
Can also be used with 3M Supplied-Air Systems
A range of spare parts and accessories are available
Well balanced and four strap head suspension which is easy to put on and take off
Flexible system for use with 3M gas and vapour and particulate cartridges and filters
Can also be used with 3M Supplied-Air Systems
A range of spare parts and accessories are available
Related links
- MSA Safety Advantage Series Full-Type Respirator Mask Hypoallergenic
- Skytec Alpha Sentinel Series Full-Type Respirator Mask Hypoallergenic
- JSP Force 10 Series Full-Type Respirator Mask Hypoallergenic
- 3M 6000 Series Full-Type Respirator Mask, Size Medium
- 3M 6000 Series Full-Type Respirator Mask, Size Small
- Moldex 7000 Series Half-Type Respirator Mask Hypoallergenic
- Skytec Alpha Sentinel Series Half-Type Respirator Mask Hypoallergenic
- MSA Safety Advantage Series Half-Type Respirator Mask Hypoallergenic
