3M 6000 Series Half-Type Half Mask A1P2 R D with Replacement Filters, Size M

Subtotal (1 box of 4 units)*

R 5 751,51

(exc. VAT)

R 6 614,24

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 5,751.51R 1,437.878

*price indicative

RS stock no.:
650-086
Mfr. Part No.:
7000061552
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Type

Half Mask

Size

M

Includes Replacement Filters

Yes

Series

6000

Colour

Grey

Protection Rating

A1P2 R D

Exempt

COO (Country of Origin):
PL
The 3M Half Mask 6500 Series has been specially designed for use in harsh and dirty conditions. It is available in a standard version or with a 3M Quick Latch mechanism. The 3M Quick Latch mechanism allows the user to easily don and doff the respirator when entering or exiting a contaminated area, without having to remove their helmet or face shield. Available in three sizes, all respirators in this series feature the 3M Bayonet Fitting System, which allows for the fitting of a wide range of lightweight filters providing protection against gases, vapours, and particles, depending on specific needs.

Silicone construction for maximum comfort and stability with a soft yet firm face seal
Streamlined and overmolded design with few parts and gaps for easy cleaning and maintenance
Dual-filter design for less breathing resistance and a more balanced fit with a wider field of vision

Related links