3M HF-300 Series Half-Type Half Mask, Size S
- RS stock no.:
- 608-926
- Mfr. Part No.:
- HF-301
- Manufacturer:
- 3M
Subtotal (1 unit)*
R 918,16
(exc. VAT)
R 1 055,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 10 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 918.16 |
*price indicative
- RS stock no.:
- 608-926
- Mfr. Part No.:
- HF-301
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Half Mask | |
| Size | S | |
| Series | HF-300 | |
| Includes Replacement Filters | No | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Half Mask | ||
Size S | ||
Series HF-300 | ||
Includes Replacement Filters No | ||
Colour Grey | ||
Exempt
- COO (Country of Origin):
- GB
The 3M Reusable Half Mask from HF-300 Series has been designed with user comfort and convenience in mind. Compatible with certain DIN threaded, 3M™ Filters DT-Series that weigh less than 300 grams. Convenient for workplaces where different types of respiratory protection are used.
Meets EN 140:1998 and AS/NZS 1716:2012 standard
Thermoplastic elastomer over moulded onto polypropylene facemask
Offers protection against a wide range of respiratory hazards
Thermoplastic elastomer over moulded onto polypropylene facemask
Offers protection against a wide range of respiratory hazards
Related links
- 3M HF-300 Series Half-Type Half Mask, Size S
- 3M HF-300 Series Half-Type Half Mask, Size L
- 3M HF-300 Series Half-Type Half Mask, Size M
- 3M 6500 Series Half-Type Half Mask Hypoallergenic
- Cleanspace CS300 Series Half-Type Half Mask, Size S
- Honeywell Safety HM500 Series Half-Type Half Mask, Size S
- Cleanspace EX Mask H Series Half-Type Half Mask Hypoallergenic
- 3M HF-800SD Series Half-Type Respirator Mask, Size Large
