Cleanspace Valve Cover for use with Full Face Mask
- RS stock no.:
- 218-842
- Mfr. Part No.:
- PAF-1021
- Manufacturer:
- Cleanspace
Subtotal (1 unit)*
R 730,74
(exc. VAT)
R 840,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 730.74 |
*price indicative
- RS stock no.:
- 218-842
- Mfr. Part No.:
- PAF-1021
- Manufacturer:
- Cleanspace
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Product Type | Respirator Valve | |
| Sub Type | Valve Cover | |
| For Use With | Full Face Mask | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Product Type Respirator Valve | ||
Sub Type Valve Cover | ||
For Use With Full Face Mask | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The Cleanspace Full Face Mask is designed for use with the Clean Space Ultra and Clean Space EX PAPRs. It is suitable for heavy, long term work or exposure. The Full Face Mask is positive pressure with a silicone outer visor seal and silicone Orinasal Inner Mask for superior respiratory protection. The Orinasal Inner Mask Small comes with every Clean Space Full Face Mask.
Visor Scratch-resistant and solvent-resistant coating
Wide panoramic visor
Silicone cushion seals to the face for optimum protection and comfort
Recommended for applications where face protection and eye protection is required
Suitable for long periods of wear
Mylar speech diaphragm for clear communication
Positive pressure airflow prevents fogging
Inner mask has a unique clip-in/clip-out design and is easily removed for cleaning
Built in Adaptor for TSI porta count mask fit testing
Accessories available (sold separately): Spectacle kit and visor protection tears offs
Related links
- Cleanspace Valve Kit for use with Full Face Mask
- Cleanspace Valve Kit for use with Half Mask
- Cleanspace Visor for use with CleanSpace Full Face Mask
- Cleanspace Peel-Off Visor Cover for use with CleanSpace Full Face Masks
- Cleanspace Rubber Grommet for use with CleanSpace HALO Half Mask
- Cleanspace Hood for use with CleanSpace Half Mask
- Cleanspace Valve Kit for use with ULTRA (Original) CS HALO, CS2
- Cleanspace Strap for use with CleanSpace HALO Face Mask
