RAA3064002GFP#AA0, Resolver to Digital Converter 8 bit- Differential-Input Serial, 48-Pin LQFP

Technical data sheets
Legislation and Compliance
Compliant
Product Details

The renesas RAA3064002GFP and RAA3064003GFP (hereinafter together referred to as “this IC”) are resolver-to-digital converters which are intended for use with single-phase excitation, two-phase output type resolver sensors (angle sensors). The resolver sensor outputs analogue signals (electrical angle information) which are proportional to the angle of the mechanical rotation of the resolver.

Correction of errors in the detected signals from the resolver
Detection of disconnection from the resolver sensor
Frequency of the externally-input clock: Up to 4 MHz

Specification
Attribute Value
Resolution 8 bit
Input Signal Type Differential
Digital Interface Type Serial
Package Type LQFP
Pin Count 48
Available to back order for despatch 2020/12/31. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each (In a Tray of 250)
R 57.682
(exc. VAT)
R 66.334
(inc. VAT)
units
Per unit
Per Tray*
250 +
R 57.682
R 14,420.50
*price indicative
Not Available for premium delivery