AD2S90APZ, Resolver to Digital Converter 12 bit- Differential-Input Serial 500 rps, 20-Pin PLCC

Technical data sheets
Legislation and Compliance
Compliant
Product Details

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

//media.rs-online.com/t_line/L461523-01.gif

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specification
Attribute Value
Resolution 12 bit
Accuracy ±10.6arcmin
Input Signal Type Differential
Digital Interface Type Serial
Typical Tracking Rate 500 rps
Typical Reference Frequency 20kHz
Velocity Output Yes
Mounting Type Surface Mount
Package Type PLCC
Pin Count 20
Power Supply Type Dual
Typical Dual Supply Voltage ±5V
Dimensions 9.04 x 9.04 x 3.68mm
Height 3.68mm
Width 9.04mm
Length 9.04mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
11 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 916.89
(exc. VAT)
R 1,054.42
(inc. VAT)
units
Per unit
1 - 9
R 916.89
10 - 49
R 898.55
50 - 99
R 871.59
100 - 249
R 836.73
250 +
R 803.26
Not Available for premium delivery
Packaging Options: