- RS stock no.:
- 787-7416
- Mfr. Part No.:
- 9492
- Manufacturer:
- Loctite
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 657,37
(exc. VAT)
R 755,98
(inc. VAT)
Units | Per unit |
1 - 5 | R 657,37 |
6 - 11 | R 640,94 |
12 + | R 621,71 |
- RS stock no.:
- 787-7416
- Mfr. Part No.:
- 9492
- Manufacturer:
- Loctite
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Loctite Epoxy Resin Adhesive
The Loctite 50ml epoxy resin adhesive is a white, two-part glue formulated for applications where high-temperature and/or high chemical resistance is required. It is designed to offer both, high chemical resistance and structural bonding applications.
Features and Benefits
Setting time of 15 minutes
Operating temperature ranges between -55°C and 180 °C
Cure time of 75 minutes
Mix ratio 2:1
High-temperature resistance up to 180°C
Low outgassing
Bonds various materials
Impact and thermal shock resistant
Operating temperature ranges between -55°C and 180 °C
Cure time of 75 minutes
Mix ratio 2:1
High-temperature resistance up to 180°C
Low outgassing
Bonds various materials
Impact and thermal shock resistant
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specification
Attribute | Value |
---|---|
Trade Name | Loctite Hysol 9492 |
Colour | White |
Package Type | Dual Cartridge |
Package Size | 50 ml |
Cure Time | 75 min |
Maximum Operating Temperature | +180°C |
Operating Temperature Range | -55 → +180 °C |
Setting Time | 15min |
Minimum Operating Temperature | -55°C |