Recently searched

    Bosch Rexroth Replacement Hydraulic Filter Element R928005873, 10μm

    RS stock no.:
    869-6656
    Mfr. Part No.:
    R928005873
    Manufacturer:
    Bosch Rexroth
    Bosch Rexroth
    View this category
    Discontinued product
    RS stock no.:
    869-6656
    Mfr. Part No.:
    R928005873
    Manufacturer:
    Bosch Rexroth
    COO (Country of Origin):
    DE

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    Bosch Rexroth Return Filter Element


    A range of replacement filter elements from Bosch Rexroth for use with their Hydraulic filter range. The filter elements are manufactured from glass fibre material and suitable for filtering contaminants down to a particle size of 10 microns


    Features and Benefits


    Attainable oil cleanliness up to ISO 12/8/3 (ISO 4406)
    High dirt holding capacity and filtration performance due to multi-layer glass fiber technology and simultaneously a low initial pressure differential (ISO 3968)
    Filter elements with high pressure differential stability
    Max pressure differential 30bar



    Bosch Rexroth Filtration


    Specification

    AttributeValue
    Manufacturer SeriesTen
    Filtration Size10µm
    Maximum Operating Pressure30 bar
    Discontinued product