- RS stock no.:
- 203-4657
- Mfr. Part No.:
- TAURUSELITE-8S4
- Manufacturer:
- RF Solutions
Discontinued product
- RS stock no.:
- 203-4657
- Mfr. Part No.:
- TAURUSELITE-8S4
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RF Solutions TAURUS remote control system is a 4 channel remote control system has 4 individual 230V outputs and a waterproof IP68 enclosure. TAURUS is a rugged RF transmitter which can operate with many RF Solutions receivers. The receiver has 4 switched Relay outputs. It has range up to 16 km.
Transmitter has an internal rechargeable lithium battery
The remote control system has 4 Volt free Switch Contacts
The transmitter can provide an automatic background Watchdog transmissions
The remote control system has 4 Volt free Switch Contacts
The transmitter can provide an automatic background Watchdog transmissions
Specification
Attribute | Value |
---|---|
Frequency | 868MHz |
Modulation | FSK |
Number of Channels | 4 |
Number of Key Fob Buttons | 4 |
Nominal Supply Voltage | 12 - 32V dc |
- RS stock no.:
- 203-4657
- Mfr. Part No.:
- TAURUSELITE-8S4
- Manufacturer:
- RF Solutions