- RS stock no.:
- 852-6907
- Mfr. Part No.:
- RZM031FPD
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 116,29
(exc. VAT)
R 133,73
(inc. VAT)
Units | Per unit |
1 + | R 116,29 |
- RS stock no.:
- 852-6907
- Mfr. Part No.:
- RZM031FPD
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
Specification
Attribute | Value |
---|---|
Accessory Type | LED Diode |
For Use With | RSZ Series Socket |
Series | Harmony Relay RXM |
- RS stock no.:
- 852-6907
- Mfr. Part No.:
- RZM031FPD
- Manufacturer:
- Schneider Electric