- RS stock no.:
- 827-5104
- Mfr. Part No.:
- IDB30E120ATMA1
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 827-5104
- Mfr. Part No.:
- IDB30E120ATMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Exempt
Product Details
Fast Switching Emitter Controlled Diodes, Infineon
The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.
Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies
The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch
Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies
The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch
Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling
Diodes and Rectifiers, Infineon
Specification
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | D2PAK (TO-263) |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.65V |
Pin Count | 3 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 10.31mm |
Width | 9.45mm |
Height | 4.57mm |
Dimensions | 10.31 x 9.45 x 4.57mm |
- RS stock no.:
- 827-5104
- Mfr. Part No.:
- IDB30E120ATMA1
- Manufacturer:
- Infineon