- RS stock no.:
- 610-4423
- Mfr. Part No.:
- FEPB16JT-E3/45
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 610-4423
- Mfr. Part No.:
- FEPB16JT-E3/45
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | D2PAK (TO-263) |
Maximum Continuous Forward Current | 16A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Common Cathode |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.5V |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 50ns |
Peak Non-Repetitive Forward Surge Current | 125A |