Maxim DS1339U-33+T&R, Real Time Clock (RTC) Serial-I2C, 8-Pin μSOP

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): US
Product Details

Real Time Clock ICs, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specification
Attribute Value
Functions Battery Backup, Calendar
Date Format YY:MM:DD
Time Format HH:MM:SS
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type μSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.97 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
3000 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each (On a Reel of 3000)
R 23.619
(exc. VAT)
R 27.162
(inc. VAT)
units
Per unit
Per Reel*
3000 +
R 23.619
R 70,857.00
*price indicative
Not Available for premium delivery