Maxim DS1337S+T&R, Real Time Clock (RTC) Serial-I2C, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): US
Product Details

Real Time Clock ICs, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specification
Attribute Value
Functions Calendar
Date Format YY:MM:DD
Time Format HH:MM:SS
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.8 V
Available to back order for despatch 2020/06/01. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each (On a Reel of 2500)
R 18.731
(exc. VAT)
R 21.541
(inc. VAT)
units
Per unit
Per Reel*
2500 +
R 18.731
R 46,827.50
*price indicative
Not Available for premium delivery