Maxim DS1302+, Real Time Clock (RTC), 31B RAM Serial, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
Compliant
Product Details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specification
Attribute Value
Functions Alarm, Battery Backup, Calendar
Date Format DW:DM:M:Y
Time Format HH:MM:SS
User RAM 31B
Bus Type Serial
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.91 x 7.87 x 4.45mm
Length 9.91mm
Width 7.87mm
Height 4.45mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
87 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 55.81
(exc. VAT)
R 64.18
(inc. VAT)
units
Per unit
1 - 9
R 55.81
10 - 49
R 54.69
50 - 99
R 53.05
100 - 249
R 50.93
250 +
R 48.89
Not Available for premium delivery
Packaging Options: