Intersil ISL12026IBZ, Real Time Clock (RTC), 512B RAM Serial-I2C, 8-Pin SOIC

  • RS stock no. 518-299
  • Mfr. Part No. ISL12026IBZ
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
Compliant
Product Details

Real Time Clock Peripherals, Intersil

Specification
Attribute Value
Functions Alarm, Battery Backup, Calendar, Switch Over
Date Format DW:DM:M:Y
Time Format HH:MM:SS
User RAM 512B
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
4 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 48.45
(exc. VAT)
R 55.72
(inc. VAT)
units
Per unit
1 - 9
R 48.45
10 - 49
R 47.48
50 - 99
R 46.06
100 - 249
R 44.22
250 +
R 42.45
Not Available for premium delivery