- RS stock no.:
- 776-8744
- Mfr. Part No.:
- A9V41325
- Manufacturer:
- Schneider Electric
On back order for despatch 2024/05/07
Added
Price (Excl VAT) Each
R 3 063,04
(exc. VAT)
R 3 522,50
(inc. VAT)
Units | Per unit |
1 + | R 3 063,04 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 776-8744
- Mfr. Part No.:
- A9V41325
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric | iC60 Acti 9 Series | RCDs
The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iC60 Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring you continuity of service to your critical outlet circuits.
Features and Benefits:
Instantaneous Earth-leakage protection time delay, varying mA sensitivities available.
The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.
Compatible with 3 phases + N comb busbars.
100% coordination between MCB and RCD functions.
The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.
Compatible with 3 phases + N comb busbars.
100% coordination between MCB and RCD functions.
Protection & safety features:
Additional protection with Earth-Leakage defense, providing you with complete safety in any installation.
IEC compliant with IEC/EN 61009 certification.
IP20 & IP 40 degrees of protection.
IEC compliant with IEC/EN 61009 certification.
IP20 & IP 40 degrees of protection.
Applications:
Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:
Industrial and commercial buildings.
- For the protection of motor circuits
- For the protection of DC circuits
Control of power and control circuits by contactors and impulse relays.
Specification
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 25A |
Range | Acti9 |
Trip Sensitivity | 30mA |
Series | iC60 |
Rated AC Voltage | 400V |
Mounting Style | DIN Rail Mount |
Break Time | Instantaneous |
- RS stock no.:
- 776-8744
- Mfr. Part No.:
- A9V41325
- Manufacturer:
- Schneider Electric