- RS stock no.:
- 767-4314
- Mfr. Part No.:
- 2CSR272140R1205 DS202C M B20 A30
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 767-4314
- Mfr. Part No.:
- 2CSR272140R1205 DS202C M B20 A30
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
System Pro M Compact, 2P, Type B
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
2 Pole
B characteristic
Rated voltage of 230 Vac
DIN Mount
B characteristic
Rated voltage of 230 Vac
DIN Mount
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Specification
Attribute | Value |
---|---|
Current Rating | 20A |
Number of Poles | 2 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type B |
Range | System Pro M Compact |
Circuit Breaker Type | RCBO |
Series | DS202C |
Mounting Style | DIN Rail Mount |
Earth Leakage Protection Type | A |
- RS stock no.:
- 767-4314
- Mfr. Part No.:
- 2CSR272140R1205 DS202C M B20 A30
- Manufacturer:
- ABB