- RS stock no.:
- 179-9780
- Mfr. Part No.:
- EZD250M4250ELN
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 6 253,83
(exc. VAT)
R 7 191,90
(inc. VAT)
Units | Per unit |
1 + | R 6 253,83 |
- RS stock no.:
- 179-9780
- Mfr. Part No.:
- EZD250M4250ELN
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EZD250M Vigi TM250D circuit breaker - 4P/3d - Vigi
Specification
Attribute | Value |
---|---|
Current Rating | 250A |
Number of Poles | 4 |
Tripping Characteristics | Type D |
Range | EZD |
Circuit Breaker Type | RCBO |
Series | Vigi EZD250M |
Rated AC Voltage | 440V |
Overall Depth | 68mm |
Overall Width | 165mm |
Reset Actuator Type | Toggle Switch |
Overall Dimensions | 140 x 165 x 68mm |
Tripping Mechanism | Thermal-Magnetic |
Breaking Capacity at Maximum Voltage Rating | 25 (440 V) kA, 36 (380 / 415 V) kA, 85 (220 / 230 V) kA |
Break Time | Instantaneous |
Overall Length | 140mm |
Terminal Contact Type | Screw |