- RS stock no.:
- 179-9779
- Mfr. Part No.:
- EZD250E4250ELN
- Manufacturer:
- Schneider Electric
- RS stock no.:
- 179-9779
- Mfr. Part No.:
- EZD250E4250ELN
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EZD250E Vigi TM250D circuit breaker - 4P/3d - Vigi
Specification
Attribute | Value |
---|---|
Current Rating | 250A |
Number of Poles | 4 |
Tripping Characteristics | Type D |
Range | EZD |
Circuit Breaker Type | RCBO |
Series | Vigi EZD250E |
Rated AC Voltage | 440V |
Overall Dimensions | 140 x 165 x 68mm |
Overall Length | 140mm |
Overall Width | 165mm |
Terminal Contact Type | Screw |
Break Time | Instantaneous |
Breaking Capacity at Maximum Voltage Rating | 20 (440 V) kA, 25 (380 / 415 V) kA, 50 (220 / 230 V) kA |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
Overall Depth | 68mm |