- RS stock no.:
- 179-9770
- Mfr. Part No.:
- EZD160E3100ELN
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 4 226,42
(exc. VAT)
R 4 860,38
(inc. VAT)
Units | Per unit |
1 + | R 4 226,42 |
- RS stock no.:
- 179-9770
- Mfr. Part No.:
- EZD160E3100ELN
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EZD160E Vigi TM100D circuit breaker - 3P/3d - Vigi
Specification
Attribute | Value |
---|---|
Current Rating | 100A |
Number of Poles | 3 |
Tripping Characteristics | Type D |
Range | EZD |
Circuit Breaker Type | RCBO |
Series | Vigi EZD160E |
Rated AC Voltage | 440V |
Overall Width | 165mm |
Overall Length | 105mm |
Terminal Contact Type | Screw |
Reset Actuator Type | Toggle Switch |
Overall Dimensions | 105 x 165 x 68mm |
Tripping Mechanism | Thermal-Magnetic |
Breaking Capacity at Maximum Voltage Rating | 20 (440 V) kA, 25 (380 / 415 V) kA, 50 (220 / 230 V) kA |
Overall Depth | 68mm |
Break Time | Instantaneous |