- RS stock no.:
- 690-9906
- Mfr. Part No.:
- 4120R-601-250/500L
- Manufacturer:
- Bourns
Discontinued product
- RS stock no.:
- 690-9906
- Mfr. Part No.:
- 4120R-601-250/500L
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Filter ICs, Bourns
RC Networks T-Filters
Specification
Attribute | Value |
---|---|
Series | 601 |
Capacitance | 50pF |
Voltage | 25 |
Resistance | 25Ω |
Mounting Type | Through Hole |
Number of Elements | 8 |
Capacitance Tolerance | ±30% |
Resistance Tolerance | ±10% |
Dimensions | 275 x 6.71 x 8.4mm |
Depth | 6.71mm |
Height | 8.4mm |
Length | 27.05mm |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +125 °C |
Maximum Operating Temperature | +125°C |