- RS stock no.:
- 914-4308
- Mfr. Part No.:
- F143-MINI-A-MOD-GEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 914-4308
- Mfr. Part No.:
- F143-MINI-A-MOD-GEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AX8052F143 Wireless SoC Modules
The F143-MINI-x-MOD modules are miniature RF transceiver modules featuring the AX8052F143 SoC.
F143-MINI-A-MOD SoC module (RS 914-4308)
RF Operating Frequency: 868.3MHz
RF Output Power: Up to +16dBm
Receiver Sensitivity: -129dBm @ 1200bps, FSK, 0.1% BER
OTA Data Rate: Up to 115.2kbps
Host communication: serial UART, debug link
5 x GPIO pins
User LED and Pushbutton
SMA antenna connector
Program/debug header
Dimensions: 33 x 15mm
F143-MINI-B-MOD SoC module (RS 914-4317)
RF Operating Frequency: 868.3MHz
RF Output Power: Up to +16dBm
Receiver Sensitivity: -129dBm @ 1200bps, FSK, 0.1% BER
OTA Data Rate: Up to 115.2kbps
Host communication: serial UART, debug link
5 x GPIO pins
User LED and Pushbutton
LR44 coin cell battery holder
Chip antenna
Program/debug header
Dimensions: 72 x 15mm
RF Operating Frequency: 868.3MHz
RF Output Power: Up to +16dBm
Receiver Sensitivity: -129dBm @ 1200bps, FSK, 0.1% BER
OTA Data Rate: Up to 115.2kbps
Host communication: serial UART, debug link
5 x GPIO pins
User LED and Pushbutton
SMA antenna connector
Program/debug header
Dimensions: 33 x 15mm
F143-MINI-B-MOD SoC module (RS 914-4317)
RF Operating Frequency: 868.3MHz
RF Output Power: Up to +16dBm
Receiver Sensitivity: -129dBm @ 1200bps, FSK, 0.1% BER
OTA Data Rate: Up to 115.2kbps
Host communication: serial UART, debug link
5 x GPIO pins
User LED and Pushbutton
LR44 coin cell battery holder
Chip antenna
Program/debug header
Dimensions: 72 x 15mm
Note
The battery section of the F143-MINI-B-MOD may be cut off leaving the RF section the same size as the F143-MINI-A-MOD. Both modules together with a USB adapter are available as a development kit under RS Part No. 914-4304.
Specification
Attribute | Value |
---|---|
RF Technology | RF MCU |
Kit Classification | Module |
Featured Device | AX8052F143 |
Frequency | 868MHz |
- RS stock no.:
- 914-4308
- Mfr. Part No.:
- F143-MINI-A-MOD-GEVB
- Manufacturer:
- ON Semiconductor