onsemi AXM0F243 Mini Development Kit AX5043, AXM0F243 WiFi Development Kit for AXM0F243-1-TX40 868MHz
- RS stock no.:
- 186-1266
- Mfr. Part No.:
- DVK-AXM0F243-868-1-GEVK
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 186-1266
- Mfr. Part No.:
- DVK-AXM0F243-868-1-GEVK
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The AXM0F243 RF System on Chip (SoC), combines a high performance ultra-low power ARM Cortex M0+ microcontroller (MCU) with the popular ultra-low power AX5043 narrow band RF transceiver in a single package. The DVK-AXM0F243-868-1-GEVK kit is a miniaturized development kit for the AXM0F243 wireless MCU. The development kit includes a USB debug adapter, a pair of mini RF modules, a USB cable, a ribbon cable, and a whip antenna. The included mini boards are shipped pre-programmed with a wireless demo application. The demo application is a master/slave Tx/Rx demo that can be used to evaluate wireless range in a point to point RF connection. The slave, or Rx board, can be connected to a UART on a PC for packet error rate and RSSI information. Combining the hardware in the kit with the development tools linked below, wireless application demos can be up and running in minutes or less. Radio test modes can also be easily enabled for rapid radio evaluation. The mini modules have two configurations: one module comes with a chip antenna and is battery powered (DVK-AXM0F243-868-1-ANT-GEVB) and the other is equipped with an SMA connector (DVK-AXM0F243-868-1-SMA-GEVB) and is meant to connect to a PC through the USB debug adapter (AXDBG). The boards in this kit are optimized for operation at 868 MHz ISM band operation.
Specification
Attribute | Value |
---|---|
RF Technology | WiFi |
Classification | Development Kit |
Technology | USB |
Kit Classification | Development Kit |
For Use With | AXM0F243-1-TX40 |
Featured Device | AX5043, AXM0F243 |
Kit Name | AXM0F243 Mini Development Kit |
Frequency | 868MHz |