- RS stock no.:
- 162-7993
- Mfr. Part No.:
- UCC28610D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 162-7993
- Mfr. Part No.:
- UCC28610D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Primary-Side Regulation
Peak Power Mode
Low Power
Specification
Attribute | Value |
---|---|
Maximum Switching Frequency | 130 kHz |
Output Current | - 5 → 1.5 A |
Control Method | Current |
Mounting Type | Surface Mount |
Package Type | SOIC |
Topology | Flyback |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Duty Cycle | 2% |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 162-7993
- Mfr. Part No.:
- UCC28610D
- Manufacturer:
- Texas Instruments