- RS stock no.:
- 162-4746
- Mfr. Part No.:
- LM5020MM-1/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 162-4746
- Mfr. Part No.:
- LM5020MM-1/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specification
Attribute | Value |
---|---|
Maximum Switching Frequency | 630 kHz |
Output Voltage | 7 V |
Output Current | 1 A |
Number of Outputs | 1 |
Control Method | Current |
Fall Time | 15ns |
Mounting Type | Surface Mount |
Package Type | MSOP |
Rise Time | 18ns |
Pin Count | 10 |
Topology | Boost, Buck, Flyback, Forward |
Dimensions | 3 x 3 x 0.86mm |
Maximum Duty Cycle | 80% |
Length | 3mm |
PWM Controller Type | Current Mode |
Width | 3mm |
Height | 0.86mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 90 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 13 V |
- RS stock no.:
- 162-4746
- Mfr. Part No.:
- LM5020MM-1/NOPB
- Manufacturer:
- Texas Instruments