- RS stock no.:
- 285-6956
- Mfr. Part No.:
- 723 150 107
- Manufacturer:
- Georg Fischer
On back order for despatch 2024/05/21
Not Available for premium delivery
Added
Price (Excl VAT) 1 Bag of 5
R 1 179,40
(exc. VAT)
R 1 356,31
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | R 1 179,40 | R 235,88 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 285-6956
- Mfr. Part No.:
- 723 150 107
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
PVC-C 45 ° angled connectors
Standards
DIN 8079 // 8080 and ISO 727
Specification
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | CPVC |
Fitting Direction | 45° |
Compatible Pipe Size | 25mm |
Length | 25mm |