Better World
Schneider Electric Push button cover, For Use With XB4 BS844/ XB4 BS9445 / ZB4 BS844 / ZB4 BS944 series
- RS stock no.:
- 742-3810
- Mfr. Part No.:
- ZBZ3605
- Manufacturer:
- Schneider Electric
On back order for despatch 2024/04/26
Added
Price (Excl VAT) Each
R 1 378,25
(exc. VAT)
R 1 584,99
(inc. VAT)
Units | Per unit |
1 + | R 1 378,25 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 742-3810
- Mfr. Part No.:
- ZBZ3605
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Accessories
Professional range of Schneider Electric accessories from the ZB4 series of pushbutton switches. Accessories include protection guards, transparent boots, moulded guards and flush kits.
Schneider Electric Metal Pushbutton Guard, Padlockable, 22mm Cutout - ZBZ3605
Add an extra layer of security to your emergency pushbuttons by shielding them with this metal guard from Schneider Electric. The mounting hole has a diameter of 22mm, making it compatible with a wide range of buttons. You can padlock it as an additional safety measure to help prevent tampering and accidental activation. The durable metal body protects the unit from day-to-day damage. Use this metal guard device for your emergency pushbuttons in factories and heavy-duty industrial systems.
Features & Benefits
• Compact 0.045g weight for handy installation in tight spaces
• Punctured triple holes on the side to easily insert padlocks
• Simple modular design for convenient hand-held manoeuvring
• Free of toxic metals for safe and sustainable operation
• Punctured triple holes on the side to easily insert padlocks
• Simple modular design for convenient hand-held manoeuvring
• Free of toxic metals for safe and sustainable operation
Applications
• Power-control panels
• Industrial safety systems
• Electrical relays
• Emergency switches
• Industrial safety systems
• Electrical relays
• Emergency switches
How do I fit this metal guard over a pushbutton?
The round body of this button guard allows for easy insertion. You simply slide the metal guard over the pushbutton and press it down to clip it in place, ensuring it fits properly. You can add a padlock through any of its featured holes for additional security.
Specification
Attribute | Value |
---|---|
Accessory Type | Push button cover |
For Use With | XB4 BS844/ XB4 BS9445 / ZB4 BS844 / ZB4 BS944 series |
Better World Product | Yes |
Better World Verification | Green Premium |