- RS stock no.:
- 240-7338
- Mfr. Part No.:
- VL53L4CDV0DH/1
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS stock no.:
- 240-7338
- Mfr. Part No.:
- VL53L4CDV0DH/1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics proximity sensor specifically designed for proximity and short-range measurements, provides very accurate distance measurements from only 1 mm up to 1300 mm. A new generation laser emitter with 18° FoV improves performances under ambient light, with ranging speed up to 100 Hz, With very low power consumption thanks to an Autonomous mode with programmable distance threshold, the VL53L4CD is ideal for use in battery powered devices. Its fully embedded on-chip processing helps to reduce design complexity as well as BOM cost since less powerful and less expensive microcontrollers can be used.
High performance proximity sensor
Short distance linearity
940 nm invisible laser emitter
Reflowable component
Single power supply 2v8
Can be hidden behind cover glass
Short distance linearity
940 nm invisible laser emitter
Reflowable component
Single power supply 2v8
Can be hidden behind cover glass
Specification
Attribute | Value |
---|---|
Sensor Type | Time-of-Flight |
Maximum Output Voltage | 0.4 V |
Sensing Distance | 1.3m |
Switching Mode | Analogue, Digital |
Output Type | Digital |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 12 |
Dimensions | 4.4 x 2.4 x 1mm |
Height | 1mm |
Length | 4.4mm |
Maximum Operating Supply Voltage | 3.5 V |
Minimum Operating Supply Voltage | 2.6 V |
Width | 2.4mm |
- RS stock no.:
- 240-7338
- Mfr. Part No.:
- VL53L4CDV0DH/1
- Manufacturer:
- STMicroelectronics