- RS stock no.:
- 912-4717
- Manufacturer:
- RS PRO
On back order for despatch 2024/05/07
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 4)
R 1 337,25
(exc. VAT)
R 1 537,84
(inc. VAT)
Units | Per unit | Per Pack* |
4 - 20 | R 1 337,25 | R 5 349,00 |
24 + | R 1 303,82 | R 5 215,28 |
*price indicative |
- RS stock no.:
- 912-4717
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
RS PRO Multipurpose Coupler, Electrogalvanised Steel Cable Tray Fast Coupler, 300 mm Width, 60 mm Depth
Connect open wire cable trays quickly and easily with this coupler. When you need to install a cable tray that's longer than standard commercial lengths allow, this product provides a strong, easy way to fasten units together.
This RS PRO cable tray fast coupler is designed specifically for use with RS PRO wire mesh cable trays. Set it up by aligning two trays against each other and situating the coupler over their end wires with the bolt between them. Next, place the washer over the bolt and fasten with the nut. It's a good idea to put the nut outside of the tray to reduce chances of damaging the wires inside.
Measuring 300 mm in length x 60 mm wide, each coupler is composed of steel with an ecologic zinc plating for added durability and resistance to rust and corrosion. Cable tray couplers are typically used in cabling systems everywhere from offices to factories.
This RS PRO cable tray fast coupler is designed specifically for use with RS PRO wire mesh cable trays. Set it up by aligning two trays against each other and situating the coupler over their end wires with the bolt between them. Next, place the washer over the bolt and fasten with the nut. It's a good idea to put the nut outside of the tray to reduce chances of damaging the wires inside.
Measuring 300 mm in length x 60 mm wide, each coupler is composed of steel with an ecologic zinc plating for added durability and resistance to rust and corrosion. Cable tray couplers are typically used in cabling systems everywhere from offices to factories.
Features and Benefits
Multipurpose coupler accessory
Suitable for use with RS PRO basket-type wire cable tray
Electrogalvanised steel material
Width of 300 mm
Depth of 60 mm
Meets ISO 90001: 2000 Standard for quality management systems
Ecologic zinc plating for corrosion protection
Suitable for use with RS PRO basket-type wire cable tray
Electrogalvanised steel material
Width of 300 mm
Depth of 60 mm
Meets ISO 90001: 2000 Standard for quality management systems
Ecologic zinc plating for corrosion protection
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specification
Attribute | Value |
---|---|
Tray/Basket Type | Wire Tray |
Length | 3m |
Width | 300 mm |
Depth | 60mm |
Material | Electrogalvanised steel |
Corrosion Protection Type | Ecologic Zinc Plating |
Standards Met | ISO 90001: 2000 |