- RS stock no.:
- 813-2837
- Mfr. Part No.:
- KSW11000EU
- Manufacturer:
- Koolbreeze
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 813-2837
- Mfr. Part No.:
- KSW11000EU
- Manufacturer:
- Koolbreeze
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Koolbreeze Heavy Duty Fan
The Koolbreeze heavy-duty fan provides an airflow of 11000m³/h. It is a stand-alone floor fan used for everything from cooling warehouses to supplying the windswept effect in videos and portrait photography. This is a high output fan for almost all the application. It has a supply voltage rating of 230VAC.
813-2833 is supplied fitted with a UK plug
813-2837 is supplied fitted with a Euro plug
813-2833 is supplied fitted with a UK plug
813-2837 is supplied fitted with a Euro plug
Features and Benefits
Plug type: Type-C – European plug
Weight is 18kg
Fully speed controlled with a maximum airflow
Weight is 18kg
Fully speed controlled with a maximum airflow
Applications
Industrial sites
Workshops
Workshops
Specification
Attribute | Value |
---|---|
Air Flow | 11000m³/h |
Fan Type | Floor, Heavy Duty |
Plug Type | Type C - European Plug |
Supply Voltage | 230 V |
Dimensions | 830 x 800 x 280mm |
Depth | 280mm |
Height | 830mm |
Width | 800mm |
- RS stock no.:
- 813-2837
- Mfr. Part No.:
- KSW11000EU
- Manufacturer:
- Koolbreeze