- RS stock no.:
- 751-2190
- Mfr. Part No.:
- VJ0402Y272KCAAJ
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (In a Pack of 25)
R 2,162
(exc. VAT)
R 2,486
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | R 2,162 | R 54,05 |
250 - 1225 | R 2,108 | R 52,70 |
1250 - 1975 | R 2,045 | R 51,125 |
2000 - 3975 | R 1,963 | R 49,075 |
4000 + | R 1,885 | R 47,125 |
*price indicative |
- RS stock no.:
- 751-2190
- Mfr. Part No.:
- VJ0402Y272KCAAJ
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 0402
Specification
Attribute | Value |
---|---|
Capacitance | 2.7nF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.6mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.6mm |
Series | VJ |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +105°C |