- RS stock no.:
- 751-2080
- Mfr. Part No.:
- VJ0402A470JNAAJ
- Manufacturer:
- Vishay
350 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 25)
R 5,622
(exc. VAT)
R 6,465
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | R 5,622 | R 140,55 |
250 - 1225 | R 5,482 | R 137,05 |
1250 - 1975 | R 5,318 | R 132,95 |
2000 - 3975 | R 5,105 | R 127,625 |
4000 + | R 4,901 | R 122,525 |
*price indicative |
- RS stock no.:
- 751-2080
- Mfr. Part No.:
- VJ0402A470JNAAJ
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 0402
Specification
Attribute | Value |
---|---|
Capacitance | 47pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1 x 0.5 x 0.6mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.6mm |
Series | VJ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |