- RS stock no.:
- 751-2058
- Mfr. Part No.:
- VJ0402A6R8CNAAJ
- Manufacturer:
- Vishay
Not Available for premium delivery
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (Excl VAT) Each (In a Pack of 10)
R 14.174
(exc. VAT)
R 16.30
(inc. VAT)
units | Per unit | Per Pack* |
10 - 90 | R 14.174 | R 141.74 |
100 - 490 | R 13.82 | R 138.20 |
500 - 990 | R 13.405 | R 134.05 |
1000 - 1990 | R 12.869 | R 128.69 |
2000 + | R 12.354 | R 123.54 |
*price indicative |
- RS stock no.:
- 751-2058
- Mfr. Part No.:
- VJ0402A6R8CNAAJ
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 0402
Specification
Attribute | Value |
---|---|
Capacitance | 6.8pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 1 x 0.5 x 0.6mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.6mm |
Series | VJ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |