- RS stock no.:
- 751-2046
- Mfr. Part No.:
- VJ0402A4R7CNAAJ
- Manufacturer:
- Vishay
On back order for despatch 2024/06/21
Price (Excl VAT) Each (In a Pack of 10)
R 14.954
(exc. VAT)
R 17.197
(inc. VAT)
units | Per unit | Per Pack* |
10 - 90 | R 14.954 | R 149.54 |
100 - 490 | R 14.58 | R 145.80 |
500 - 990 | R 14.143 | R 141.43 |
1000 - 1990 | R 13.577 | R 135.77 |
2000 + | R 13.034 | R 130.34 |
*price indicative |
- RS stock no.:
- 751-2046
- Mfr. Part No.:
- VJ0402A4R7CNAAJ
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 0402
Specification
Attribute | Value |
---|---|
Capacitance | 4.7pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 1 x 0.5 x 0.6mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.6mm |
Series | VJ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |