- RS stock no.:
- 751-2030
- Mfr. Part No.:
- VJ0402A2R7CNAAJ
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 751-2030
- Mfr. Part No.:
- VJ0402A2R7CNAAJ
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 0402
Specification
Attribute | Value |
---|---|
Capacitance | 2.7pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Dimensions | 1 x 0.5 x 0.6mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.6mm |
Maximum Operating Temperature | +105°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |