- RS stock no.:
- 679-5287
- Mfr. Part No.:
- 22-01-2021
- Manufacturer:
- Molex
1490 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
3880 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each (In a Pack of 10)
R 2,538
(exc. VAT)
R 2,919
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | R 2,538 | R 25,38 |
200 - 740 | R 2,475 | R 24,75 |
750 - 2990 | R 2,401 | R 24,01 |
3000 - 5990 | R 2,305 | R 23,05 |
6000 + | R 2,213 | R 22,13 |
*price indicative |
- RS stock no.:
- 679-5287
- Mfr. Part No.:
- 22-01-2021
- Manufacturer:
- Molex
Legislation and Compliance
Product Details
Molex KK Range of 2695 Series Housings
This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.
Features and Benefits
2.54 mm pitch
Wire to board connections and fittings
Natural (white) colour
Single Row
Housings 22-01-2xxx have friction lock ramps
Housings 22-01-3xxx have friction lock ramps and polarizing ribs
Wire to board connections and fittings
Natural (white) colour
Single Row
Housings 22-01-2xxx have friction lock ramps
Housings 22-01-3xxx have friction lock ramps and polarizing ribs
Molex Female Connector Housing, 2 Way, 1 Row - 2695 Series - 22-01-2021
Shield your wire-to-printed circuit board (PCB) connectors from dust and contamination with this tough nylon housing from Molex. It's a two-way receptacle that mounts directly onto your cable and features a straight oriented body and standard 2.54mm pitch, making it simple to insert your terminals. Be sure to use the correct Molex insertion tool (710-6528) when placing the terminals to ensure they're correctly fitted. A friction lock ramp in each receptacle secures the terminal into position and prevents your connections from becoming dislodged due to vibrations or shock.
Features & Benefits
• Length of 5.64mm and width of 4.82mm for a compact size suitable for crowded setups
• Flame-retardant nylon material stops burning within 10 seconds for improved fire safety
• Low halogen content reduces the risk of toxic fumes in case of fire
• Flame-retardant nylon material stops burning within 10 seconds for improved fire safety
• Low halogen content reduces the risk of toxic fumes in case of fire
Applications
• Medical industry
• Hydroelectric operations
• Pharmaceutical manufacturing
• Computer electronics
• Hydroelectric operations
• Pharmaceutical manufacturing
• Computer electronics
What connectors will this receptacle accommodate?
This connector housing is compatible with KK crimp terminals 2759 and 4809. It can be mated with a range of PCB headers in the KK 254 series.
Specification
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 254 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 5.64mm |
Width | 4.82mm |
Housing Material | Nylon |