Microchip MCP9701T-E/LT, Temperature Sensor -10 → +125 °C ±1°C, 5-Pin SC-70

  • RS stock no. 628-3582
  • Mfr. Part No. MCP9701T-E/LT
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
Compliant
Product Details

MCP9700/9701 Thermistor ICs

The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the ability to drive large capacitive loads.
Applications include temperature monitoring, office equipment, home appliances, entertainment systems, hard disk drives, battery packs and any application that needs to measure a relative change in temperature.

Temperature & Humidity Sensors, Microchip

Specification
Attribute Value
Output Type Analogue
Accuracy ±1°C
Mounting Type Surface Mount
Pin Count 5
Minimum Operating Temperature -10 °C
Operating Temperature Range -10 → +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3.1 V
Maximum Operating Supply Voltage 5.5 V
Package Type SC-70
Length 2.2mm
Height 1mm
Width 1.35mm
Dimensions 2.2 x 1.35 x 1mm
Sensor Gain 19.5mV/°C
Discontinued product