AVX Tantalum Capacitor 150µF 16V dc MnO2 Solid ±10% Tolerance TPS Series

  • RS stock no. 548-0085
  • Mfr. Part No. TPSD157K016R0100
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
Compliant
Product Details

AVX TPS (D) Series of Tantalum Capacitors

The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits

Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes

Applications

Power supply applications
Medium power DC/DC converters

//media.rs-online.com/t_line/L405941-01.gif

Axial 125°C (Tantalum)

Specification
Attribute Value
Technology MnO2
Capacitance 150 µF
Voltage 16 V dc
Mounting Type Surface Mount
Package/Case 7343-31
Equivalent Series Resistance 100mΩ
Tolerance ±10%
Length 7.3mm
Depth 4.3mm
Height 2.9mm
Dimensions 7.3 x 4.3 x 2.9mm
Series TPS
Electrolyte Type Solid
Leakage Current 24 µA
Dissipation Factor 6%
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Tolerance Plus +10%
Terminal Type Surface Mount
Tolerance Minus -10%
Discontinued product