- RS stock no.:
- 547-9956
- Mfr. Part No.:
- TPSV108K004R0035
- Manufacturer:
- KYOCERA AVX
220 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 223,058
(exc. VAT)
R 256,517
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | R 223,058 | R 1 115,29 |
25 - 120 | R 217,482 | R 1 087,41 |
125 + | R 210,958 | R 1 054,79 |
*price indicative |
- RS stock no.:
- 547-9956
- Mfr. Part No.:
- TPSV108K004R0035
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 2.5 to 6.3Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specification
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 1000µF |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Package/Case | 7361-38 |
Equivalent Series Resistance | 35mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 6.1mm |
Height | 3.45mm |
Dimensions | 7.3 x 6.1 x 3.45mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 40 μA |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Dissipation Factor | 16% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
- RS stock no.:
- 547-9956
- Mfr. Part No.:
- TPSV108K004R0035
- Manufacturer:
- KYOCERA AVX