KEMET 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric Radial, Max. Temp. +85°C

  • RS stock no. 538-1449
  • Mfr. Part No. C322C104M5U5TA
  • Manufacturer KEMET
Technical data sheets
Legislation and Compliance
Compliant
Product Details

C315 / C320 / C322 / C330 Series

Z5U dielectric
Conformally coated

KEMET Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability and cost advantages for circuit designers.

KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. These devices meets the flame test requirements outlined in UL Standard 94V–0.

200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory

Z5U Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing.

Specification
Attribute Value
Capacitance 100 nF
Voltage 50 V dc
Package/Case Radial
Mounting Type Through Hole
Dielectric Z5U
Tolerance ±20%
Dimensions 5.08 x 3.81 x 6.6mm
Length 5.08mm
Depth 3.81mm
Height 6.6mm
Series Goldmax 300
Tolerance Minus -20%
Tolerance Plus +20%
Dielectric Material Family Ceramic
Maximum Operating Temperature +85°C
Minimum Operating Temperature +10°C
Temperature Coefficient -56 → +22%
430 Available for same day despatch or collection. (Delivery Terms & Conditions Apply)
3875 Available in 4–6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each (In a Pack of 5)
R 2.914
(exc. VAT)
R 3.324
(inc. VAT)
units
Per unit
Per Pack*
5 - 45
R 2.914
R 14.57
50 - 95
R 2.798
R 13.99
100 - 495
R 2.686
R 13.43
500 - 995
R 2.578
R 12.89
1000 +
R 2.474
R 12.37
*price indicative